
* Images are for reference only
SQM700JB-3K3
- Manufacturer
- YAGEO
- MFR.Part #
- SQM700JB-3K3
- JLCPCB Part #
- C3483894
- Package
- Plugin,P=5mm
- Description
- Cement Resistor 3.3kΩ 7W ±300ppm/℃ ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
200+
$0.0318
700+
$0.0306
1400+
$0.0302