
* Images are for reference only
SQP500JB-43R
- Manufacturer
- YAGEO
- MFR.Part #
- SQP500JB-43R
- JLCPCB Part #
- C1364608
- Package
- Plugin,22x9.5mm
- Description
- Cement Resistor 43Ω 5W ±5% Plugin,22x9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1236
120+
$0.1100
480+
$0.0930
2700+
$0.0854
5400+
$0.0809