
* Images are for reference only
SQZ20AJB-22R
- Manufacturer
- YAGEO
- MFR.Part #
- SQZ20AJB-22R
- JLCPCB Part #
- C3567639
- Package
- Plugin,P=42.5mm
- Description
- Cement Resistor 22Ω 20W ±300ppm/℃ ±5% Plugin,P=42.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2033
200+
$0.0786
500+
$0.0759
1000+
$0.0746