
* Images are for reference only
SQZ700JB-20K
- Manufacturer
- YAGEO
- MFR.Part #
- SQZ700JB-20K
- JLCPCB Part #
- C1400712
- Package
- Plugin,P=22.5mm
- Description
- Cement Resistor 20kΩ 7W ±300ppm/℃ ±5% Plugin,P=22.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
200+
$0.0422
600+
$0.0407
1200+
$0.0399