
* Images are for reference only
SR0805JR-7W10RL
- Manufacturer
- YAGEO
- MFR.Part #
- SR0805JR-7W10RL
- JLCPCB Part #
- C513570
- Package
- 0805
- Description
- 250mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 405
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
500+
$0.0171
1500+
$0.0148
5000+
$0.0124
25000+
$0.0113
50000+
$0.0106