
* Images are for reference only
SR1206KR-071KL
- Manufacturer
- YAGEO
- MFR.Part #
- SR1206KR-071KL
- JLCPCB Part #
- C7369085
- Package
- 1206
- Description
- 250mW Thick Film Resistors ±100ppm/℃ ±10% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
200+
$0.0345
500+
$0.0333
1000+
$0.0329