
* Images are for reference only
YC102-JR-0718KL
- Manufacturer
- YAGEO
- MFR.Part #
- YC102-JR-0718KL
- JLCPCB Part #
- C6363430
- Package
- -
- Description
- 2 ±5% 18kΩ 31mW ±200ppm/℃ Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
200+
$0.0273
500+
$0.0264
1000+
$0.0260