
* Images are for reference only
YC102-JR-072KL
- Manufacturer
- YAGEO
- MFR.Part #
- YC102-JR-072KL
- JLCPCB Part #
- C1738483
- Package
- 0201x2
- Description
- 2 ±5% 2kΩ 31.25mW ±200ppm/℃ 0201x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 849
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
200+
$0.0105
500+
$0.0101
1000+
$0.0099