This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

YC122-FR-0720KL

Manufacturer
YAGEO
MFR.Part #
YC122-FR-0720KL
JLCPCB Part #
C7397493
Package
0404
Description
2 ±1% 20kΩ 63mW ±200ppm/℃ 0404 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 794

Full Reel: 10000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0279
200+ $0.0111
500+ $0.0108
1000+ $0.0106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons