This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

YC162-JR-13100RL

Manufacturer
YAGEO
MFR.Part #
YC162-JR-13100RL
JLCPCB Part #
C6015078
Package
0606
Description
2 ±5% 100Ω 63mW ±200ppm/℃ 0606 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 746

Full Reel: 20000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0299
200+ $0.0119
500+ $0.0115
1000+ $0.0113
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons