
* Images are for reference only
YC164-FR-0722R1L
- Manufacturer
- YAGEO
- MFR.Part #
- YC164-FR-0722R1L
- JLCPCB Part #
- C728876
- Package
- 0603x4
- Description
- 4 ±1% 22.1Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 228
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 228
In-stock Item Pricing
Qty Unit Price
1+
$0.0087
500+
$0.0067
1500+
$0.0056
5000+
$0.0049
25000+
$0.0043
50000+
$0.0040