
* Images are for reference only
YC324-FK-07115KL
- Manufacturer
- YAGEO
- MFR.Part #
- YC324-FK-07115KL
- JLCPCB Part #
- C1736205
- Package
- SMD-8P,3.2x5.1mm
- Description
- 4 ±1% 115kΩ 125mW ±200ppm/℃ SMD-8P,3.2x5.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2273
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0264
200+
$0.0279
10+
$0.0720