
* Images are for reference only
YC324-FK-07470RL
- Manufacturer
- YAGEO
- MFR.Part #
- YC324-FK-07470RL
- JLCPCB Part #
- C876938
- Package
- 2012
- Description
- 4 ±1% 470Ω 125mW ±200ppm/℃ 2012 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 833
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0276
200+
$0.0107
500+
$0.0103
1000+
$0.0101