
* Images are for reference only
YC358LJK-07100RL
- Manufacturer
- YAGEO
- MFR.Part #
- YC358LJK-07100RL
- JLCPCB Part #
- C877035
- Package
- 2512
- Description
- 8 ±5% 100Ω 62.5mW ±200ppm/℃ 2512 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
200+
$0.0252
500+
$0.0245
1000+
$0.0240