This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1N4148WS

Manufacturer
YFSEMI
MFR.Part #
1N4148WS
JLCPCB Part #
C2887614
Package
SOD-323
Description
75V 200mW Single 1V@10mA 4ns 150mA SOD-323 Switching Diode ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 759

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0167
200+ $0.0132
600+ $0.0113
3000+ $0.0090
9000+ $0.0080
21000+ $0.0075

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons