
* Images are for reference only
32.768K7PI/MC306
- Manufacturer
- YIC
- MFR.Part #
- 32.768K7PI/MC306
- JLCPCB Part #
- C5343215
- Package
- SMD
- Description
- 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SOJ, 5.5mm pitch
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8775
200+
$0.3510
500+
$0.3390
1000+
$0.3330