
* Images are for reference only
KCXT1902G150MF
- Manufacturer
- Ymin
- MFR.Part #
- KCXT1902G150MF
- JLCPCB Part #
- C2874027
- Package
- Plugin,D7xL19mm
- Description
- 15uF 400V 4Ω@100kHz ±20% 250mA@100kHz Plugin,D7xL19mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2030
10+
$0.1620
30+
$0.1446
100+
$0.1227
750+
$0.1130
1500+
$0.1073