
* Images are for reference only
MDP601117K057055LWR
- Manufacturer
- Ymin
- MFR.Part #
- MDP601117K057055LWR
- JLCPCB Part #
- C42404988
- Package
- DIP-4,P=52.5mm
- Description
- 600V ±10% 110uF DIP-4,P=52.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8375
10+
$4.7355
60+
$4.6665
120+
$4.5975