
* Images are for reference only
WAFER-HY2.0-7PWZ-W
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-HY2.0-7PWZ-W
- JLCPCB Part #
- C42451584
- Package
- Push-Pull,P=2mm
- Description
- 2mm Tin Right-Angle 2A 7 1x7P Brass 1 -25℃~+85℃ 7P HY 250V PA66 Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 261
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
100+
$0.0329
300+
$0.0324
1000+
$0.0318