
* Images are for reference only
WAFER-PH2.0-4PWZ-W
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-PH2.0-4PWZ-W
- JLCPCB Part #
- C42451527
- Package
- Push-Pull,P=2mm
- Description
- 2mm PH Tin 4 1x4P Right-Angle 2A Brass 1 -25℃~+85℃ 4P PA66 100V Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0117
200+
$0.0114
600+
$0.0112
2000+
$0.0111