This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZEMS201210-4R7M

Manufacturer
ZE
MFR.Part #
ZEMS201210-4R7M
JLCPCB Part #
C48945383
Package
0805
Description
275mΩ 1.8A 4.7uH 2A Integrated molded inductor ±20% 0805 Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 171

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0524
50+ $0.0512
150+ $0.0504
500+ $0.0495
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons