
* Images are for reference only
ZEMS252010-3R3M
- Manufacturer
- ZE
- MFR.Part #
- ZEMS252010-3R3M
- JLCPCB Part #
- C48945587
- Package
- 1008
- Description
- 86mΩ 3.3uH 2.7A 3A Integrated molded inductor ±20% 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 293
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
100+
$0.0293
300+
$0.0288
1000+
$0.0284