
* Images are for reference only
ZEPIM252010T1R5MLF
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM252010T1R5MLF
- JLCPCB Part #
- C48945603
- Package
- 1008
- Description
- 45mΩ 1.5uH 4.5A 3.6A Integrated molded inductor ±20% 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 353
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0252
100+
$0.0248
300+
$0.0243
1000+
$0.0239