
* Images are for reference only
ZEPIM322520S-1R5M
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM322520S-1R5M
- JLCPCB Part #
- C48945823
- Package
- 1210
- Description
- 6.7A 22mΩ 1.5uH 7A Integrated molded inductor ±20% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
50+
$0.1188
150+
$0.1170
500+
$0.1151