
* Images are for reference only
ZETC252008S-100MT-LF
- Manufacturer
- ZE
- MFR.Part #
- ZETC252008S-100MT-LF
- JLCPCB Part #
- C48945546
- Package
- 1008
- Description
- 1.6A 10uH 500mΩ 1.3A Integrated molded inductor ±20% 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 341
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
100+
$0.0257
300+
$0.0252
1000+
$0.0248