
* Images are for reference only
ZETC322520S-150MT-LF
- Manufacturer
- ZE
- MFR.Part #
- ZETC322520S-150MT-LF
- JLCPCB Part #
- C48945852
- Package
- 1210
- Description
- 2.1A 220mΩ 15uH 2.3A Integrated molded inductor ±20% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1310
50+
$0.1280
150+
$0.1260
500+
$0.1239