
* Images are for reference only
ZET-CORE-201608ST1R0MBCA
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-201608ST1R0MBCA
- JLCPCB Part #
- C48945422
- Package
- 0806
- Description
- 53mΩ 3.8A 3.5A 1uH Integrated molded inductor ±20% 0806 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 415
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
100+
$0.0210
300+
$0.0207
1000+
$0.0204