
* Images are for reference only
ZET-CORE-322512ST3R3MBCA
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-322512ST3R3MBCA
- JLCPCB Part #
- C48945759
- Package
- 1210
- Description
- 3.3uH 75mΩ 3.1A 3.9A Integrated molded inductor ±20% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0618
50+
$0.0603
150+
$0.0594
500+
$0.0584