This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZET-CORE-322520ST2R2MBCA

Manufacturer
ZE
MFR.Part #
ZET-CORE-322520ST2R2MBCA
JLCPCB Part #
C48945842
Package
1210
Description
2.2uH 5.6A 36mΩ 6.7A Integrated molded inductor ±20% 1210 Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1310
50+ $0.1280
150+ $0.1260
500+ $0.1239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons