This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ZNR252010S4R7MT

Manufacturer
ZE
MFR.Part #
ZNR252010S4R7MT
JLCPCB Part #
C42385936
Package
1008
Description
4.7uH 563mΩ 760mA 1.15A ±20% Magnetic Adhesive Inductor 1008 Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 417

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0216
10+ $0.0212
30+ $0.0209
100+ $0.0206

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons