
* Images are for reference only
ZNR252012S2R2MT
- Manufacturer
- ZE
- MFR.Part #
- ZNR252012S2R2MT
- JLCPCB Part #
- C42385941
- Package
- 1008
- Description
- 2.2uH 1.25A 216mΩ 2.07A ±20% Magnetic Adhesive Inductor 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 461
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
10+
$0.0192
30+
$0.0189
100+
$0.0186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products