
* Images are for reference only
ZNR3012ST100M
- Manufacturer
- ZE
- MFR.Part #
- ZNR3012ST100M
- JLCPCB Part #
- C42429097
- Package
- SMD,3x3mm
- Description
- 900mA 265mΩ 10uH 880mA ±20% Shielded Power Inductor SMD,3x3mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 338
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
50+
$0.0257
150+
$0.0254
500+
$0.0249