This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a one-day holiday on May 31st. Orders can still be placed. The delivery date shall be postponed accordingly.


Coupons
Help
Ship to
no-image

* Images are for reference only

ZNR5020S100MT

Manufacturer
ZE
MFR.Part #
ZNR5020S100MT
JLCPCB Part #
C42386088
Package
SMD,5x5mm
Description
1.7A 10uH 143mΩ 1.8A ±20% Magnetic Adhesive Inductor SMD,5x5mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 306

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0296
10+ $0.0288
30+ $0.0284
100+ $0.0281

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons