This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BB0500400M-0182C-001

Manufacturer
ZGWD
MFR.Part #
BB0500400M-0182C-001
JLCPCB Part #
C42421138
Package
SMD,P=0.5mm
Description
-40℃~+85℃ 2 Vertical welding 0.5mm Gold 18P Slot docking Copper alloy 50V 7mm 7.5mm 8mm 8.5mm SMD,P=0.5mm Board-to-Board and Backplane Connector
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 700

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1364
50+ $0.1332
150+ $0.1313
700+ $0.1293
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons