
* Images are for reference only
WT250ML-084C-0W
- Manufacturer
- ZGWD
- MFR.Part #
- WT250ML-084C-0W
- JLCPCB Part #
- C30600045
- Package
- SMD,P=2.54mm
- Description
- 1x8P XH 8P Tin 8 -25℃~+85℃ 3A 1 2.5mm Brass Standing paste SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0860
50+
$0.0680
150+
$0.0590
500+
$0.0522
2500+
$0.0468
5000+
$0.0441