
* Images are for reference only
WT396VW-034R-0W
- Manufacturer
- ZGWD
- MFR.Part #
- WT396VW-034R-0W
- JLCPCB Part #
- C30602413
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- 1x3P 3P VH Tin 3 -25℃~+85℃ 7A 1 3.96mm Copper alloy Horizontal attachment SMD,P=3.96mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1409
50+
$0.1106
300+
$0.0977
600+
$0.0815
2400+
$0.0743
5100+
$0.0699