
* Images are for reference only
WT5557W-050R-0W
- Manufacturer
- ZGWD
- MFR.Part #
- WT5557W-050R-0W
- JLCPCB Part #
- C30602371
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- 1x5P Micro-Fit(MX 3.0) 5P Tin 5 -25℃~+85℃ 5A 1 3mm Copper alloy Horizontal attachment SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2886
50+
$0.2267
150+
$0.2001
500+
$0.1670
2500+
$0.1522
5000+
$0.1433