
* Images are for reference only
WAFER-HY2.0-11PWT-W1-P
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-HY2.0-11PWT-W1-P
- JLCPCB Part #
- C22448621
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1x11P 1 11P 2mm Tin 11 -25℃~+85℃ Brass 2A Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0843
150+
$0.0731
800+
$0.0647
2400+
$0.0581
4800+
$0.0546