
* Images are for reference only
WAFER-TJC8-2.54-6PWZ
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-TJC8-2.54-6PWZ
- JLCPCB Part #
- C32710627
- Package
- Push-Pull,P=2.54mm
- Description
- 1x6P 1 6P 2.54mm Tin 6 -25℃~+85℃ Brass 3A Bend insert Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
50+
$0.1283
150+
$0.1262
500+
$0.1241