
* Images are for reference only
WAFER-ZH1.5-10PWT-W1-P
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-ZH1.5-10PWT-W1-P
- JLCPCB Part #
- C22448395
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1x10P 1 10P Tin 1.5mm 10 -25℃~+85℃ Brass 1A Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1064
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.0564
150+
$0.0636
1+
$0.0929
50+
$0.0734
3000+
$0.0506
4500+
$0.0476