
* Images are for reference only
XD-PH-13ALT
- Manufacturer
- chxunda
- MFR.Part #
- XD-PH-13ALT
- JLCPCB Part #
- C17700704
- Package
- SMD,P=2mm
- Description
- 1x12P 12P 1 2mm 12 -40℃~+105℃ 2A Standing paste SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1466
150+
$0.1293
700+
$0.1079
2800+
$0.0984
4900+
$0.0927