
* Images are for reference only
XD-XA-6A
- Manufacturer
- chxunda
- MFR.Part #
- XD-XA-6A
- JLCPCB Part #
- C20415967
- Package
- Plugin,P=2.54mm
- Description
- 1x6P 1 2.5mm 6 -25℃~+85℃ 3A Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1238
50+
$0.0978
150+
$0.0849
1000+
$0.0752
2000+
$0.0674
5000+
$0.0635