
* Images are for reference only
HX001974
- Manufacturer
- hanxia
- MFR.Part #
- HX001974
- JLCPCB Part #
- C20608570
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1x13P 1 1.5mm -25℃~+85℃ 2A Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0843
150+
$0.0731
1000+
$0.0647
2000+
$0.0581
5000+
$0.0546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →