
* Images are for reference only
HX-0.8-3PWT
- Manufacturer
- hanxia
- MFR.Part #
- HX-0.8-3PWT
- JLCPCB Part #
- C48641759
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- Copper alloy Tin 1x3P 3 0.8mm 500mA 1 Surface Mount -25℃~+85℃ 3P LCP Beige UL94V-0 30V SUR Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 164
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
50+
$0.0533
150+
$0.0525
500+
$0.0518