
* Images are for reference only
HX 1.0-16P LT
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.0-16P LT
- JLCPCB Part #
- C5343041
- Package
- SMD,P=1mm
- Description
- 1x16P SH 16P 1 1mm 16 -25℃~+85℃ 1A Standing paste SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0788
150+
$0.0684
1500+
$0.0605
3000+
$0.0543
4500+
$0.0512