
* Images are for reference only
HX 1.5-12P WTDK
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.5-12P WTDK
- JLCPCB Part #
- C7587755
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1x12P 12P 1 1.5mm 12 -25℃~+85℃ 3A Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1767
50+
$0.1389
150+
$0.1227
1000+
$0.1019
2000+
$0.0929
5000+
$0.0875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →