
* Images are for reference only
HX-2510-4A
- Manufacturer
- hanxia
- MFR.Part #
- HX-2510-4A
- JLCPCB Part #
- C49010060
- Package
- Plugin,P=2.5mm
- Description
- Tin Through Hole 4 1x4P 3A Brass 2.5mm 1 -25℃~+85℃ 4P 250V PA66 White UL94V-0 2510 Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 608
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
200+
$0.0143
600+
$0.0141
2000+
$0.0138