
* Images are for reference only
HX 2.0-5P WTDK
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.0-5P WTDK
- JLCPCB Part #
- C34373590
- Package
- SMD,P=2mm
- Description
- 1x5P 1 5P 2mm Tin 5 2A Horizontal attachment SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 228
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
50+
$0.0383
150+
$0.0377
500+
$0.0371