
* Images are for reference only
HX HY2.0-7AW
- Manufacturer
- hanxia
- MFR.Part #
- HX HY2.0-7AW
- JLCPCB Part #
- C34373580
- Package
- Push-Pull,P=2mm
- Description
- 1x7P 7P 1 2mm Tin 7 -25℃~+85℃ 1A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 342
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
100+
$0.0255
300+
$0.0251
1000+
$0.0248