
* Images are for reference only
HX MX1.25-5PLT
- Manufacturer
- hanxia
- MFR.Part #
- HX MX1.25-5PLT
- JLCPCB Part #
- C22461472
- Package
- SMD,P=1.25mm
- Description
- 1x5P 1 5P Tin 1.25mm 5 -25℃~+85℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1500
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
300+
$0.0275
100+
$0.0317
10500+
$0.0206
4500+
$0.0219
1500+
$0.0243